
MMSZ5234AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5234AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5234AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5234AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234AS_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04213 | $210.65 |
| 10,000 | $0.03765 | $376.50 |
| 15,000 | $0.03536 | $530.40 |
| 25,000 | $0.03279 | $819.75 |
| 35,000 | $0.03126 | $1,094.10 |
| 50,000 | $0.02978 | $1,489.00 |
| 125,000 | $0.02652 | $3,315.00 |
| 250,000 | $0.02451 | $6,127.50 |
| 500,000 | $0.02281 | $11,405.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.08800 | $8.80 |
| 500 | $0.06388 | $31.94 |
| 1,000 | $0.05602 | $56.02 |
| 2,000 | $0.04936 | $98.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.06200 | $6.20 |
| 500 | $0.05612 | $28.06 |
| 1,000 | $0.05021 | $50.21 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

