Diode 20 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD717WS_R1_00001

DigiKey Part Number
3757-MMBD717WS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD717WS_R1_00001
Description
DIODE SCHOTTKY 20V 200MA SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,250,000$0.02658$86,385.00
Manufacturers Standard Package
Unit Price without GST:$0.02658
Unit Price with GST:$0.02924