
MBR38AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR38AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR38AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR38AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR38AFC_R1_00001 |
Description | DIODE SCHOTTKY 80V 3A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20170 | $20.17 |
| 500 | $0.14962 | $74.81 |
| 1,000 | $0.13276 | $132.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11129 | $333.87 |
| 6,000 | $0.10045 | $602.70 |
| 9,000 | $0.09493 | $854.37 |
| 15,000 | $0.08871 | $1,330.65 |
| 21,000 | $0.08503 | $1,785.63 |
| 30,000 | $0.08145 | $2,443.50 |
| 75,000 | $0.07360 | $5,520.00 |
| 150,000 | $0.06941 | $10,411.50 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

