
MBR1060DC-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-MBR1060DC-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MBR1060DC-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MBR1060DC-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1060DC-AU_R2_006A1 |
Description | DIODE ARRAY SCHOT 60V 10A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $0.93600 | $9.36 |
| 100 | $0.68460 | $68.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.55849 | $446.79 |
| 1,600 | $0.53593 | $857.49 |
| 2,400 | $0.33165 | $795.96 |
| 5,600 | $0.31880 | $1,785.28 |
| 8,000 | $0.30630 | $2,450.40 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

