
GBJ15M_T0_00101 | |
|---|---|
DigiKey Part Number | 3757-GBJ15M_T0_00101-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15M_T0_00101 |
Description | BRIDGE RECT 1PHASE 1KV 15A GBJ-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 15 | $1.16800 | $17.52 |
| 105 | $0.82867 | $87.01 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

