Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1003CT_T0_00001

DigiKey Part Number
3757-ER1003CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
ER1003CT_T0_00001
Description
DIODE ARRAY GP 300V 10A TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.81000$8.10
100$0.52560$52.56
500$0.40320$201.60
1,000$0.36375$363.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.30000
Unit Price with GST:$1.43000