SVM845LB_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5,279
Unit Price: $1.15000
Datasheet
Diode 45 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM845LB_R2_00001

DigiKey Part Number
3757-SVM845LB_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVM845LB_R2_00001
Description
DIODE SCHOTTKY 45V 8A TO277B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount TO-277B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000$0.33005$24,753.75
Manufacturers Standard Package
Unit Price without GST:$0.33005
Unit Price with GST:$0.36306