
BZT52-B75-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B75-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B75-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B75-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75-AU_R1_000A1 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03573 | $107.19 |
| 6,000 | $0.03166 | $189.96 |
| 9,000 | $0.02958 | $266.22 |
| 15,000 | $0.02723 | $408.45 |
| 21,000 | $0.02584 | $542.64 |
| 30,000 | $0.02449 | $734.70 |
| 75,000 | $0.02152 | $1,614.00 |
| 150,000 | $0.01968 | $2,952.00 |
| 300,000 | $0.01814 | $5,442.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11400 | $1.14 |
| 100 | $0.06940 | $6.94 |
| 500 | $0.05010 | $25.05 |
| 1,000 | $0.04379 | $43.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.06790 | $6.79 |
| 500 | $0.06424 | $32.12 |
| 1,000 | $0.06055 | $60.55 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

