
BZT52-B28S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B28S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B28S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B28S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B28S_R1_00001 |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06439 | $321.95 |
10,000 | $0.05339 | $533.90 |
15,000 | $0.05261 | $789.15 |
25,000 | $0.05194 | $1,298.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20400 | $2.04 |
100 | $0.10520 | $10.52 |
500 | $0.09580 | $47.90 |
1,000 | $0.08480 | $84.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20400 | $2.04 |
100 | $0.10520 | $10.52 |
500 | $0.09500 | $47.50 |
1,000 | $0.08480 | $84.80 |
Unit Price without GST: | $0.30000 |
---|---|
Unit Price with GST: | $0.33000 |