
P4SMAJ40CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ40CA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ40CA-AU_R1_000A1 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.09094 | $163.69 |
| 3,600 | $0.08129 | $292.64 |
| 5,400 | $0.07636 | $412.34 |
| 9,000 | $0.07081 | $637.29 |
| 12,600 | $0.06752 | $850.75 |
| 18,000 | $0.06432 | $1,157.76 |
| 45,000 | $0.05730 | $2,578.50 |
| 90,000 | $0.05296 | $4,766.40 |
| 180,000 | $0.04931 | $8,875.80 |
| Unit Price without GST: | $0.09094 |
|---|---|
| Unit Price with GST: | $0.10003 |

