
BC857A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC857A_R1_00001TR-ND - Tape & Reel (TR) 3757-BC857A_R1_00001CT-ND - Cut Tape (CT) 3757-BC857A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857A_R1_00001 |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857A_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03851 | $115.53 |
| 6,000 | $0.03416 | $204.96 |
| 9,000 | $0.03193 | $287.37 |
| 15,000 | $0.02943 | $441.45 |
| 21,000 | $0.02795 | $586.95 |
| 30,000 | $0.02650 | $795.00 |
| 75,000 | $0.02333 | $1,749.75 |
| 150,000 | $0.02137 | $3,205.50 |
| 300,000 | $0.01972 | $5,916.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12100 | $1.21 |
| 100 | $0.07440 | $7.44 |
| 500 | $0.05384 | $26.92 |
| 1,000 | $0.04711 | $47.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14800 | $1.48 |
| 100 | $0.09070 | $9.07 |
| 500 | $0.06580 | $32.90 |
| 1,000 | $0.05773 | $57.73 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

