


P1CH8.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH8.0A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH8.0A_R1_00001 |
Description | TVS DIODE 8VWM 13.6VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 11A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575,000 | $0.08204 | $47,173.00 |
| Unit Price without GST: | $0.08204 |
|---|---|
| Unit Price with GST: | $0.09024 |

