
AZ23C51_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C51_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C51_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C51_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C51_R1_00001 |
Description | DIODE ZENER ARRAY 51V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 51 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06722 | $201.66 |
| 6,000 | $0.06016 | $360.96 |
| 9,000 | $0.05655 | $508.95 |
| 15,000 | $0.05250 | $787.50 |
| 21,000 | $0.05009 | $1,051.89 |
| 30,000 | $0.04776 | $1,432.80 |
| 75,000 | $0.04262 | $3,196.50 |
| 150,000 | $0.03945 | $5,917.50 |
| 300,000 | $0.03679 | $11,037.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.12600 | $12.60 |
| 500 | $0.09218 | $46.09 |
| 1,000 | $0.08121 | $81.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.07830 | $7.83 |
| 500 | $0.07458 | $37.29 |
| 1,000 | $0.07089 | $70.89 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

