Parametric Equivalent
Similar
Similar

1SMB2EZ8.7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ8.7_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ8.7_R1_00001 |
Description | DIODE ZENER 8.7V 2W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 6.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.13956 | $69,780.00 |
| Unit Price without GST: | $0.13956 |
|---|---|
| Unit Price with GST: | $0.15352 |




