
1SMB2EZ43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ43_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ43_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ43_R1_00001 |
Description | DIODE ZENER 43V 2W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.26788 | $214.30 |
| 1,600 | $0.24136 | $386.18 |
| 2,400 | $0.22783 | $546.79 |
| 4,000 | $0.21263 | $850.52 |
| 5,600 | $0.20362 | $1,140.27 |
| 8,000 | $0.19486 | $1,558.88 |
| 20,000 | $0.17562 | $3,512.40 |
| 40,000 | $0.16374 | $6,549.60 |
| 80,000 | $0.16260 | $13,008.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59500 | $5.95 |
| 100 | $0.38100 | $38.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

