
1SMA5924_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5924_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5924_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5924_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5924_R1_00001 |
Description | DIODE ZENER 9.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.11193 | $201.47 |
| 3,600 | $0.10038 | $361.37 |
| 5,400 | $0.09449 | $510.25 |
| 9,000 | $0.08787 | $790.83 |
| 12,600 | $0.08394 | $1,057.64 |
| 18,000 | $0.08013 | $1,442.34 |
| 45,000 | $0.07174 | $3,228.30 |
| 90,000 | $0.06656 | $5,990.40 |
| 180,000 | $0.06313 | $11,363.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 100 | $0.18810 | $18.81 |
| 500 | $0.13920 | $69.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23300 | $2.33 |
| 100 | $0.12110 | $12.11 |
| 500 | $0.11962 | $59.81 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

