
1N4744A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4744A_R2_00001TR-ND - Tape & Reel (TR) 3757-1N4744A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4744A_R2_00001 |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.11760 | $11.76 |
| 500 | $0.08584 | $42.92 |
| 1,000 | $0.07554 | $75.54 |
| 2,000 | $0.06686 | $133.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05743 | $287.15 |
| 10,000 | $0.05159 | $515.90 |
| 15,000 | $0.04861 | $729.15 |
| 25,000 | $0.04526 | $1,131.50 |
| 35,000 | $0.04327 | $1,514.45 |
| 50,000 | $0.04134 | $2,067.00 |
| 125,000 | $0.03710 | $4,637.50 |
| 250,000 | $0.03448 | $8,620.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

