35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ22CA-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ22CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMCJ22CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMCJ22CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ22CA-AU_R1_000A1
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.66000$6.60
100$0.42500$42.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.30045$240.36
1,600$0.27125$434.00
2,400$0.25635$615.24
4,000$0.23961$958.44
5,600$0.22969$1,286.26
8,000$0.22005$1,760.40
20,000$0.19888$3,977.60
40,000$0.18792$7,516.80
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600