
1.5SMCJ210AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ210AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ210AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ210AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ210AS_R1_00001 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 231V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.32603 | $260.82 |
| 1,600 | $0.29475 | $471.60 |
| 2,400 | $0.27881 | $669.14 |
| 4,000 | $0.26088 | $1,043.52 |
| 5,600 | $0.25026 | $1,401.46 |
| 8,000 | $0.23994 | $1,919.52 |
| 20,000 | $0.21728 | $4,345.60 |
| 40,000 | $0.20823 | $8,329.20 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

