
1.5KE170A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE170A_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE170A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170A_R2_00001 |
Description | TVS DIODE 145VWM 234VC DO201AE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.24589 | $9,835.60 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

