Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL9MRDY | |
|---|---|
DigiKey Part Number | 298-UTPSPL9MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL9MRDY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 29.53' (9.00m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $49.56300 | $495.63 |
| Unit Price without GST: | $49.56300 |
|---|---|
| Unit Price with GST: | $54.51930 |





