Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL2.5MRDY | |
|---|---|
DigiKey Part Number | 298-UTPSPL2.5MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL2.5MRDY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $28.43600 | $284.36 |
| Unit Price without GST: | $28.43600 |
|---|---|
| Unit Price with GST: | $31.27960 |




