
UTPSPL0.5MORY | |
|---|---|
DigiKey Part Number | 298-UTPSPL0.5MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL0.5MORY |
Description | CU,PC,CAT6,LSZH,UTP,CBL,OR,0.5M, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.76800 | $217.68 |
| Unit Price without GST: | $21.76800 |
|---|---|
| Unit Price with GST: | $23.94480 |

