Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X0.2MRD

DigiKey Part Number
UTP28X0.2MRD-ND
Manufacturer
Manufacturer Product Number
UTP28X0.2MRD
Description
CAT 6A 28AWG UTP PATCH CORD, CM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
0.66' (200.0mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$30.71000$30.71
10$28.55500$285.55
25$27.74080$693.52
50$27.13960$1,356.98
Manufacturers Standard Package
Unit Price without GST:$30.71000
Unit Price with GST:$33.78100