
U06N11L | |
|---|---|
DigiKey Part Number | 298-U06N11L-ND |
Manufacturer | |
Manufacturer Product Number | U06N11L |
Description | SMARTZONE UPS, 6KVA, LI, 208V, N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater 6kVA / 6000W 208V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC, 240VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 6kVA / 6000W | |
AC Outlets | 2 | |
Backup Time - Max Load | 15.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V, 240V | |
Input Connector | Terminal Block | |
Output Connector | NEMA L6-30R (2) | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 24.400" L x 17.300" W (619.76mm x 439.42mm) | |
Height | 3.400" (86.36mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,675.56000 | $22,675.56 |
| Unit Price without GST: | $22,675.56000 |
|---|---|
| Unit Price with GST: | $24,943.11600 |

