


SGTA1S8-C | |
|---|---|
DigiKey Part Number | 298-15865-ND |
Manufacturer | |
Manufacturer Product Number | SGTA1S8-C |
Description | CABLE TIE HLDR SNGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | SGTA1S8-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.38" W x 0.20" H (19.1mm x 9.7mm x 5.1mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.81680 | $20.42 |
| 50 | $0.79980 | $39.99 |
| 100 | $0.78260 | $78.26 |
| 300 | $0.75597 | $226.79 |
| 500 | $0.74396 | $371.98 |
| 1,000 | $0.72791 | $727.91 |
| 2,500 | $0.70722 | $1,768.05 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

