



T100X000BWM-WH | |
|---|---|
DigiKey Part Number | 298-T100X000BWM-WH-ND |
Manufacturer | |
Manufacturer Product Number | T100X000BWM-WH |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 0.94" W x 354.02" L (23.8mm x 9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.94" W x 354.02" L (23.8mm x 9.0m) | |
Color | Red | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.35000 | $131.35 |
| 10 | $122.12600 | $1,221.26 |
| 25 | $118.62560 | $2,965.64 |
| 50 | $116.03960 | $5,801.98 |
| 100 | $113.50710 | $11,350.71 |
| 250 | $110.23748 | $27,559.37 |
| 500 | $107.82206 | $53,911.03 |
| 1,000 | $105.45601 | $105,456.01 |
| Unit Price without GST: | $131.35000 |
|---|---|
| Unit Price with GST: | $144.48500 |

