
T075X000BPM-BK | |
|---|---|
DigiKey Part Number | 298-T075X000BPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000BPM-BK |
Description | PXE CASSETTE, CONTINUOUS TAPE, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Standard, Continuous Label 0.71" W x 360.00" L (18.0mm x 9.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.71" W x 360.00" L (18.0mm x 9.1m) | |
Color | Black | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.76000 | $104.76 |
| 10 | $97.39900 | $973.99 |
| 25 | $94.61080 | $2,365.27 |
| 50 | $92.55080 | $4,627.54 |
| 100 | $90.53230 | $9,053.23 |
| 250 | $87.92700 | $21,981.75 |
| 500 | $86.00250 | $43,001.25 |
| 1,000 | $84.11745 | $84,117.45 |
| Unit Price without GST: | $104.76000 |
|---|---|
| Unit Price with GST: | $115.23600 |

