T050X000BYM-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T050X000BYM-WH
T050X000BYM-WH
T050X000BYM-WH

T050X000BYM-WH

DigiKey Part Number
298-T050X000BYM-WH-ND
Manufacturer
Manufacturer Product Number
T050X000BYM-WH
Description
MP CASSETTE, CONTINUOUS TAPE, PO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Standard, Continuous Label 0.47" W x 354.02" L (11.9mm x 9.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.47" W x 354.02" L (11.9mm x 9.0m)
Color
Black
Material
Polyester
For Use With/Related Products
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$89.54000$89.54
10$83.24700$832.47
25$80.86280$2,021.57
50$79.10360$3,955.18
100$77.37950$7,737.95
250$75.15432$18,788.58
500$73.51032$36,755.16
1,000$71.90019$71,900.19
Manufacturers Standard Package
Unit Price without GST:$89.54000
Unit Price with GST:$98.49400