Sleeve X 1000' (304.80m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE25PFR-MR10

DigiKey Part Number
298-23491-ND
Manufacturer
Manufacturer Product Number
SE25PFR-MR10
Description
EXPAND SLEEVE 1/4" X 1000' WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
1000' (304.80m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,443.35000$1,443.35
2$1,411.77500$2,823.55
3$1,393.61333$4,180.84
5$1,371.04400$6,855.22
7$1,356.35286$9,494.47
10$1,340.94000$13,409.40
25$1,302.08920$32,552.23
50$1,273.38820$63,669.41
100$1,255.61080$125,561.08
Manufacturers Standard Package
Unit Price without GST:$1,443.35000
Unit Price with GST:$1,587.68500