Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAPDWH30M | |
|---|---|
DigiKey Part Number | 298-SAPDWH30M-ND |
Manufacturer | |
Manufacturer Product Number | SAPDWH30M |
Description | CAT 6A, 23AWG, SOLID CCA, PLUG T |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |






