
S4/0-76R-C | |
|---|---|
DigiKey Part Number | 298-23457-ND |
Manufacturer | |
Manufacturer Product Number | S4/0-76R-C |
Description | CONN RING FLAT 4/0AWG #7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Flat Sided 4/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.140" (3.56mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Length - Overall | 2.500" (63.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $7.67200 | $76.72 |
| 25 | $7.45360 | $186.34 |
| 50 | $7.29280 | $364.64 |
| 100 | $7.13510 | $713.51 |
| 300 | $6.89183 | $2,067.55 |
| 500 | $6.78140 | $3,390.70 |
| 1,000 | $6.63419 | $6,634.19 |
| 2,500 | $6.44420 | $16,110.50 |
| Unit Price without GST: | $8.24000 |
|---|---|
| Unit Price with GST: | $9.06400 |

