
S100X138TAD-A | |
|---|---|
DigiKey Part Number | 298-18086-ND |
Manufacturer | |
Manufacturer Product Number | S100X138TAD-A |
Description | LABEL SELF LAMINATNG 1X1.38" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.38" (25.4mm x 35.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.38" (25.4mm x 35.1mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | Dot-Matrix Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20480 | $1,024.00 |
| 10,000 | $0.20038 | $2,003.80 |
| 15,000 | $0.19784 | $2,967.60 |
| 25,000 | $0.19468 | $4,867.00 |
| 35,000 | $0.19263 | $6,742.05 |
| 50,000 | $0.19048 | $9,524.00 |
| Unit Price without GST: | $0.20480 |
|---|---|
| Unit Price with GST: | $0.22528 |

