Image for PWB6X36EZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWB6X36EZ

DigiKey Part Number
298-PWB6X36EZ-ND
Manufacturer
Manufacturer Product Number
PWB6X36EZ
Description
WIRE BASKET 6" H X 36" W, ELECTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Silver Slotted (Raceway), Base Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
6.000" (152.40mm)
Length
-
Width
36.000" (914.40mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$482.50800$2,412.54
Unit Price without GST:$482.50800
Unit Price with GST:$530.75880