PV6-38R-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 424
Unit Price: $3.28000
Datasheet
Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6-38R-X

DigiKey Part Number
298-15720-ND
Manufacturer
Manufacturer Product Number
PV6-38R-X
Description
CONN RING FLAT 6AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
3/8 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.620" (15.75mm)
Length - Overall
1.740" (44.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.340" (8.64mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes