Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV22-6R-CYY | |
|---|---|
DigiKey Part Number | 298-PV22-6R-CYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-6R-CYY |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.680" (17.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) | |
Material - Insulation | Vinyl | |
Base Product Number |






