Image for PV18-P47-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-P47-M

DigiKey Part Number
PV18-P47-M-ND
Manufacturer
Manufacturer Product Number
PV18-P47-M
Description
CONN WIRE PIN TERM 18-22AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG (1.5~0.5mm²) Pan-Term® Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Length - Pin
0.490" (12.45mm)
Length - Overall
0.970" (24.64mm)
Wire Gauge
18-22 AWG (1.5~0.5mm²)
Insulation Diameter
0.150" (3.81mm)
Insulation
Insulated
Termination
Crimp
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
0.480" (12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.