PV22-8R-CYY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 700
Unit Price: $0.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,208
Unit Price: $1.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 793
Unit Price: $1.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18,232
Unit Price: $1.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 878
Unit Price: $1.86000
Datasheet
Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV22-8R-CYY

DigiKey Part Number
298-PV22-8R-CYY-ND
Manufacturer
Manufacturer Product Number
PV22-8R-CYY
Description
CONN RING CIRC 22-26AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.260" (6.60mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.110" (2.79mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable