


2393199-1 | |
|---|---|
DigiKey Part Number | 17-2393199-1TR-ND - Tape & Reel (TR) 17-2393199-1CT-ND - Cut Tape (CT) 17-2393199-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393199-1 |
Description | MINI AMP-IN BOARD IN CONTACT, 22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | - | |
Length - Overall | 0.299" (7.59mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.18600 | $9.30 |
| 100 | $0.17710 | $17.71 |
| 250 | $0.16600 | $41.50 |
| 500 | $0.15804 | $79.02 |
| 1,000 | $0.15050 | $150.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.14110 | $465.63 |
| 6,600 | $0.13435 | $886.71 |
| 9,900 | $0.13056 | $1,292.54 |
| 16,500 | $0.12594 | $2,078.01 |
| 23,100 | $0.12299 | $2,841.07 |
| 33,000 | $0.11993 | $3,957.69 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

