
PSF1PZA1.5MRD | |
|---|---|
DigiKey Part Number | 298-PSF1PZA1.5MRD-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PZA1.5MRD |
Description | CABLE ASSY SFP+ M-M 1.5M |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 4.92' (1.50m) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 4.92' (1.50m) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |

