Image for PSF1PXA3.5MBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF1PXA3.5MBL

DigiKey Part Number
298-23193-ND
Manufacturer
Manufacturer Product Number
PSF1PXA3.5MBL
Description
SFP+ 10GIG DIRECT ATTACH PASSIVE
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 11.48' (3.50m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
11.48' (3.50m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$156.63000$156.63
Manufacturers Standard Package
Unit Price without GST:$156.63000
Unit Price with GST:$172.29300