Lashing, Releasable Natural 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lashing, Releasable Natural 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Panduit Premium Cable Ties

PRT2EH-C

DigiKey Part Number
298-23158-ND
Manufacturer
Manufacturer Product Number
PRT2EH-C
Description
LASHING RELEASABLE NAT 250LB 9"
Customer Reference
Detailed Description
Lashing, Releasable Natural 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
PRT2EH-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Lashing, Releasable
Length - Approximate
9"
Bundle Diameter
2.00" (50.80mm)
Width
0.500" (12.70mm)
Length - Actual
0.750' (228.60mm, 9.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.75100$17.51
25$1.69960$42.49
50$1.66060$83.03
Unit Price without GST:$1.89000
Unit Price with GST:$2.07900