Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Cable Accessories Overview

PPF2SV-S25-V69

DigiKey Part Number
298-23120-ND
Manufacturer
Manufacturer Product Number
PPF2SV-S25-V69
Description
CABLE TIE HLDR MULT SCREW 1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, 1/4" (M6)
Size / Dimension
5.60" L x 1.38" W x 0.19" H (142.2mm x 34.9mm x 4.8mm)
For Use With/Related Products
M, I, S, HS, LH, H, HLM, HLS Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$10.79900$539.95
Unit Price without GST:$10.79900
Unit Price with GST:$11.87890