PMV1-P12B-3K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: $0.96000
Datasheet
Image for PMV1-P12B-3K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV1-P12B-3K

DigiKey Part Number
PMV1-P12B-3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMV1-P12B-3K
Description
CONN WIRE PIN TERM 18-20AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-20 AWG - Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Length - Pin
0.394" (10.00mm)
Length - Overall
0.890" (22.61mm)
Wire Gauge
18-20 AWG
Insulation Diameter
0.150" (3.81mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes