
PM1-P10-C | |
|---|---|
DigiKey Part Number | PM1-P10-C-ND |
Manufacturer | |
Manufacturer Product Number | PM1-P10-C |
Description | CONN WIRE PIN TERM 18-20AWG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-20 AWG - Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.490" (12.45mm) | |
Length - Overall | 0.748" (19.00mm) | |
Wire Gauge | 18-20 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |

