Standard, Locking Green 4.00" (101.60mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 4.00" (101.60mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Panduit Premium Cable Ties

PLT4S-M109

DigiKey Part Number
298-13978-ND
Manufacturer
Manufacturer Product Number
PLT4S-M109
Description
CBL TIE LOCKING GRN 30LB 1.208'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 4.00" (101.60mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.190" (4.83mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polypropylene (PP)
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.98500$9.85
25$0.95520$23.88
50$0.93400$46.70
100$0.91270$91.27
250$0.88508$221.27
500$0.86466$432.33
1,000$0.84464$844.64
3,000$0.81358$2,440.74
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600