
PLT3S-M702 | |
|---|---|
DigiKey Part Number | PLT3S-M702-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M702 |
Description | CBL TIE LOCK MAROON 50LB 11.50" |
Customer Reference | |
Detailed Description | Standard, Locking Maroon 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Plenum Rated | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
Color | Maroon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



