MFR Recommended



PLT2S-M120 | |
|---|---|
DigiKey Part Number | 298-13906-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M120 |
Description | CBL TIE LOCKING BLACK 40LB 7.40" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




