
PLT200 | |
|---|---|
DigiKey Part Number | 298-PLT200-ND |
Manufacturer | |
Manufacturer Product Number | PLT200 |
Description | SUPER-GRIP PLT200 SUPER-GRIP CAB |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.225" (5.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |


