Wire Splice Buried Closure Splice Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFCP17BF

DigiKey Part Number
298-OFCP17BF-ND
Manufacturer
Manufacturer Product Number
OFCP17BF
Description
WIRE SPLICE BURIED CLOSURE
Customer Reference
Detailed Description
Wire Splice Buried Closure Splice Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Buried Closure Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
Dome Latching System
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,123.82000$2,123.82
Manufacturers Standard Package
Unit Price without GST:$2,123.82000
Unit Price with GST:$2,336.20200